ADCs/DACs - Special Purpose

Results: 2
Series
-DirectPath™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
ADC, AudioDAC, Audio
Resolution (Bits)
16 b, 24 b, 32 b24 b
Sampling Rate (Per Second)
384k-
Data Interface
I2C, SPIPCM
Voltage Supply Source
Analog and DigitalSingle Supply
Voltage - Supply
1.65V ~ 3.46V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-25°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP30-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
30-TSSOP-DBT
PCM1863DBTR
IC ADC/AUDIO 24BIT 30TSSOP
Texas Instruments
4,950
In Stock
1 : ¥33.92000
Cut Tape (CT)
2,000 : ¥22.51760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ADC, Audio
2
24 b
-
I2C, SPI
Single Supply
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
30-TFSOP (0.173", 4.40mm Width)
30-TSSOP
28-TSSOP
PCM5122PWR
IC DAC 16/24/32BIT 384K 28TSSOP
Texas Instruments
1,952
In Stock
1 : ¥35.96000
Cut Tape (CT)
2,000 : ¥11.48821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DAC, Audio
2
16 b, 24 b, 32 b
384k
PCM
Analog and Digital
1.65V ~ 3.46V
-25°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 2

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.