AD7606BSTZ-RL

DigiKey Part Number
505-AD7606BSTZ-RLTR-ND - Tape & Reel (TR)
505-AD7606BSTZ-RLCT-ND - Cut Tape (CT)
505-AD7606BSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7606BSTZ-RL
Description
IC DAS/ADC 16BIT 200K 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606BSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
16 b
Sampling Rate (Per Second)
200k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.43000¥338.43
10¥315.74400¥3,157.44
25¥302.51080¥7,562.77
100¥274.14980¥27,414.98
250¥264.69624¥66,174.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥242.00799¥363,011.98
Manufacturers Standard Package