ADXL316WBCSZ

DigiKey Part Number
505-ADXL316WBCSZ-ND
Manufacturer
Manufacturer Product Number
ADXL316WBCSZ
Description
ACCELEROMETER ANALOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis 1.6kHz (X,Y), 550Hz (Z) 12-LFCSP-SS (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL316WBCSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
57
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Features
Adjustable Bandwidth, Standby Mode
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-LQFN Exposed Pad, CSP
Supplier Device Package
12-LFCSP-SS (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.80000¥68.80
10¥62.15600¥621.56
25¥59.26840¥1,481.71
80¥51.46313¥4,117.05
230¥50.90078¥11,707.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.