MS108-10F | |
---|---|
DigiKey Part Number | 2333-MS108-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS108-10F |
Description | RF SHIELD 0.291"X0.425" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.291" (7.40mm) X 0.425" (10.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS108-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.425" (10.80mm) | |
Width - Overall | 0.291" (7.40mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12200 | ¥91.22 |
25 | ¥8.65440 | ¥216.36 |
168 | ¥7.10964 | ¥1,194.42 |
336 | ¥6.64563 | ¥2,232.93 |
504 | ¥5.87292 | ¥2,959.95 |
1,008 | ¥4.63654 | ¥4,673.63 |
2,520 | ¥4.32746 | ¥10,905.20 |
5,040 | ¥4.11108 | ¥20,719.84 |