Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,310 In Stock | 1 : ¥18.02000 Cut Tape (CT) 8,000 : ¥7.21291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1000 (±2g) ~ 83 (±16g) | - | 0.5Hz ~ 672Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
16,281 In Stock | 1 : ¥79.40000 Cut Tape (CT) 4,000 : ¥43.68244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g, ±200g | 1 (±100g) ~ 0.6 (±200g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C | Surface Mount | 16-VFLGA | 16-TFLGA (3x3) | ||
4,629 In Stock | 1 : ¥94.87000 Cut Tape (CT) 4,000 : ¥52.18281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 20.48 | - | 3.125Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Standby Mode | -40°C ~ 125°C | Surface Mount | 32-LFQFN Exposed Pad, CSP | 32-LFCSP-LQ (5x5) | ||
2,429 In Stock | 1 : ¥111.41000 Cut Tape (CT) 4,000 : ¥61.73383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g, ±200g, ±400g | 20 (±100g) ~ 5 (±400g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C | Surface Mount | 16-VFLGA | 16-TFLGA (3x3) | ||
21,403 In Stock | 1 : ¥123.61000 Cut Tape (CT) 10,000 : ¥64.39672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±8g, 16g, 32g, 64g | 4096 (±8g) ~ 512 (±64g) | - | 0.39Hz ~ 12.8kHz | I2C, SPI | 1.7V ~ 3.6V | Selectable Scale | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
3,914 In Stock | 1 : ¥131.51000 Cut Tape (CT) 5,000 : ¥69.84467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 20.5 | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
1,483 In Stock | 1 : ¥64.18000 Cut Tape (CT) 1,000 : ¥34.70990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±19g | - | 57 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) |