IIM-42652

DigiKey Part Number
1428-IIM-42652TR-ND - Tape & Reel (TR)
1428-IIM-42652CT-ND - Cut Tape (CT)
1428-IIM-42652DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIM-42652
Description
COMPACT, LOW POWER 6-AXIS INDUST
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 16kHz 14-LGA (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
IIM-42652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 16kHz
Output Type
I2C, I3C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Selective Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.02000¥77.02
10¥61.65100¥616.51
25¥57.02600¥1,425.65
100¥49.31900¥4,931.90
500¥46.23676¥23,118.38
1,000¥43.15439¥43,154.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥40.99667¥204,983.35
Manufacturers Standard Package