Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,356 In Stock | 1 : ¥48.20000 Cut Tape (CT) 4,000 : ¥33.94536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g | 1 | - | 25Hz ~ 200Hz | I2C, SPI | 2.16V ~ 3.6V | Sleep Mode | -40°C ~ 85°C | - | - | Surface Mount | 16-VFLGA | 16-LGA (3x3) | ||
28,529 In Stock | 1 : ¥68.26000 Tray | - | Tray | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | - | - | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
6,099 In Stock | 1 : ¥127.01000 Tray | - | Tray | Active | Digital | X, Y, Z | ±200g | 20.5 | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
4,459 In Stock | 1 : ¥127.01000 Cut Tape (CT) 1,500 : ¥72.74073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 20.5 | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
4,935 In Stock | 1 : ¥170.35000 Cut Tape (CT) 1,500 : ¥97.59569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±200g | 10 | - | 3.2kHz | SPI | 1.6V ~ 3.5V | Adjustable Bandwidth | -40°C ~ 105°C | - | - | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) | ||
78 In Stock | 1 : ¥270.51000 Cut Tape (CT) 500 : ¥180.31080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | Z | ±500g | - | 5 | 0.5Hz ~ 28kHz | Analog Voltage | 3V ~ 30V | - | -50°C ~ 150°C | - | - | Surface Mount | 4-SMD, No Lead | SMD | ||
62 In Stock | 1 : ¥270.51000 Cut Tape (CT) 500 : ¥180.31080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | - | ±500g | - | 4 | 0.5Hz ~ 28kHz | Analog Voltage | 3V ~ 5.5V | Adjustable Bandwidth | -40°C ~ 125°C | - | - | Surface Mount | 4-SMD, No Lead, Exposed Pad | 4-SMD |