Accelerometers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-LGA
ADXL375BCCZ
ACCELEROMETER 200G I2C/SPI 14LGA
Analog Devices Inc.
6,084
In Stock
1 : ¥127.01000
Tray
-
Tray
Active
Digital
X, Y, Z
±200g
20.5
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
14-LGA
ADXL375BCCZ-RL7
ACCELEROMETER 200G I2C/SPI 14LGA
Analog Devices Inc.
4,402
In Stock
1 : ¥131.51000
Cut Tape (CT)
1,500 : ¥75.32271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±200g
20.5
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
14-LGA
ADXL375BCCZ-RL
ACCELEROMETER 200G I2C/SPI 14LGA
Analog Devices Inc.
3,914
In Stock
1 : ¥131.51000
Cut Tape (CT)
5,000 : ¥69.84467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±200g
20.5
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
Showing
of 3

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.