AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579 In Stock | 1 : ¥353.31000 Bulk | - | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 99.9 CFM (2.80m³/min) | 0.363 in H2O (90.5 Pa) | Ball | Tubeaxial | - | 48.0dB(A) | 18.00W | 2950 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | CCC, CE, CSA, UL, VDE | 1.2 lbs (544.3 g) | ||
50 In Stock | 1 : ¥831.59000 Bulk | Bulk | Active | 230VAC | Square - 135mm L x 135mm H | 38.00mm | 138.0 CFM (3.86m³/min) | - | Ball | Tubeaxial | - | 46.0dB(A) | 30.00W | 2700 RPM | 2 Terminals | - | -31 ~ 158°F (-35 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
575 In Stock | 1 : ¥867.55000 Bulk | Bulk | Active | 115VAC | Round - 150mm Dia | 55.00mm | 223.6 CFM (6.26m³/min) | - | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.0dB(A) | 38.00W | 3250 RPM | 2 Wire Leads | IP20 | -13 ~ 140°F (-25 ~ 60°C) | CCC, CE, CSA, UL, VDE | 2.5 lbs (1.1 kg) | |||
90 In Stock | 1 : ¥1,205.39000 Bulk | Bulk | Active | 115VAC | Round - 150mm Dia | 55.00mm | 250.1 CFM (7.00m³/min) | - | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 62.0dB(A) | 46.00W | 3050 RPM | 2 Wire Leads | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, EAC, UL, VDE | 2.5 lbs (1.1 kg) | |||
27 In Stock | 1 : ¥1,322.70000 Bulk | Bulk | Active | 115VAC | Round - 172mm Dia | 55.00mm | - | 0.482 in H2O (120.0 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | - | 40.00W | 3250 RPM | 3 Wire Leads with Splice Terminals | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL, VDE | - | |||
16 In Stock | 1 : ¥936.75000 Bulk | Bulk | Active | 115/230VAC | Round - 150mm Dia | 55.00mm | 223.6 CFM (6.26m³/min) | 0.301 in H2O (75.0 Pa) | Ball | Tubeaxial | Dual Voltage, Thermal Overload Protector (TOP) | 53.0dB(A) | 38.00W | 3200 RPM | 6 Wire Leads | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CSA, UL, VDE | 2.4 lbs (1.1 kg) | |||
9 In Stock | 1 : ¥769.19000 Bulk | Bulk | Active | 115/230VAC | Round - 172mm Dia | 55.00mm | - | 0.301 in H2O (75.0 Pa) | Ball | Tubeaxial | Dual Voltage, Thermal Overload Protector (TOP) | - | 42.00W | 3200 RPM | 2 Wire Leads, 4 Wire Leads | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CE, CSA, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥508.46000 Box | Box | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 230.0 CFM (6.44m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.0dB | 42.00W | 3250 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cURus, TUV, UR | 2.4 lbs (1.1 kg) | |||
0 In Stock Check Lead Time | 1 : ¥505.57000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 151mm H | 55.00mm | 240.0 CFM (6.72m³/min) | 0.531 in H2O (132.3 Pa) | Ball | Tubeaxial | - | 61.0dB(A) | 27.00W | 3100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.8 lbs (816.5 g) |