AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
8,126 In Stock 180 Factory | 1 : ¥143.76000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 71.0 CFM (1.99m³/min) | 0.156 in H2O (38.8 Pa) | Ball | Tubeaxial | - | 44.1dB(A) | 20.70W | 2300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.749 lb (339.74 g) | |||
1,274 In Stock 2,580 Factory | 1 : ¥172.74000 Box | Box | Active | 115/230VAC | Square - 120mm L x 120mm H | 25.00mm | 81.0 CFM (2.27m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Dual Voltage | 32.0dB | 13.00W | 2900 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | - | - | |||
142 In Stock | 1 : ¥141.29000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 25.50mm | 70.6 CFM (1.98m³/min) | 0.160 in H2O (39.8 Pa) | Ball | Tubeaxial | - | 38.0dB | 11.00W | 2700 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
147 In Stock 2,820 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 11.00W | 2900 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) | |||
992 In Stock | 1 : ¥233.70000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 25.50mm | 54.0 CFM (1.51m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 40.0dB(A) | 11.50W | 1900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
61 In Stock | 1 : ¥206.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 35.0dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.154 lb (69.85 g) | |||
62 In Stock 4,340 Factory | 1 : ¥173.76000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 42.0dB | 14.00W | 2900 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.73 lb (331.12 g) |