AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 In Stock 394 Factory | 1 : ¥187.20000 Box | Box | Active | 110/220VAC | Square - 80mm L x 80mm H | 25.20mm | 40.2 CFM (1.13m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Dual Voltage, Electronic Commutation (EC) | 38.0dB | 2.20W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.18 lb (81.65 g) | |||
3,470 In Stock | 1 : ¥325.68000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 35.9 CFM (1.01m³/min) | - | Ball | Tubeaxial | - | 35.0dB(A) | 11.00W | 3300 RPM | 2 Wire Leads | - | -40 ~ 203°F (-40 ~ 95°C) | CE, CSA, UL, VDE | 1.1 lbs (499.0 g) | |||
566 In Stock | 1 : ¥176.32000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 35.0dB(A) | 11.00W | 3100 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lb (279.87 g) | |||
503 In Stock | 1 : ¥242.20000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Parylene Coating | 31.0dB(A) | 4.50W | 3500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | - | 0.209 lb (94.89 g) | |||
568 In Stock | 1 : ¥265.32000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 38.00mm | 41.0 CFM (1.15m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 5.50W | 4000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
462 In Stock | 1 : ¥658.50000 Box | Box | Active | 115VAC | Square - 80mm L x 80mm H | 32.00mm | 46.9 CFM (1.31m³/min) | - | Ball | Tubeaxial | - | 48.0dB(A) | 8.30W | 5000 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 167°F (-20 ~ 75°C) | CCC, CE, CSA, UL, VDE | 0.717 lb (325.22 g) | |||
51 In Stock 109 Factory | 1 : ¥297.20000 Box | Box | Active | 110/220VAC | Square - 120mm L x 120mm H | 38.00mm | 133.8 CFM (3.79m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Dual Voltage, Electronic Commutation (EC) | 47.0dB | 6.50W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.683 lb (309.8 g) | |||
35 In Stock 331 Factory | 1 : ¥219.25000 Box | Box | Active | 110/220VAC | Square - 80mm L x 80mm H | 38.00mm | 39.0 CFM (1.09m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Dual Voltage, Electronic Commutation (EC) | 32.0dB | 1.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 1 : ¥210.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.209 lb (94.89 g) | |||
0 In Stock Check Lead Time | 1 : ¥234.21000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 38.00mm | 41.0 CFM (1.15m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 5.50W | 4000 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - |