AC Fans

Results: 2
Termination
2 Wire Leads2 Terminals
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA109EC-UR-1(T,W)BXC
OA109EC-UR-1TBXC
EC FAN 120X38MM 85-265VAC TERM
Orion Fans
51
In Stock
109
Factory
1 : ¥297.20000
Box
Box
Active
110/220VAC
Square - 120mm L x 120mm H
38.00mm
133.8 CFM (3.79m³/min)
0.420 in H2O (104.6 Pa)
Ball
Tubeaxial
Dual Voltage, Electronic Commutation (EC)
47.0dB
6.50W
3000 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV, UR
0.683 lb (309.8 g)
OA109EC-UR-1(T,W)BXC
OA109EC-UR-1WBXC
EC FAN 120X38MM 85-265VAC 134CFM
Orion Fans
85
In Stock
1,478
Factory
1 : ¥267.36000
Box
Box
Active
110/220VAC
Square - 120mm L x 120mm H
38.00mm
133.8 CFM (3.79m³/min)
0.420 in H2O (104.6 Pa)
Ball
Tubeaxial
Dual Voltage, Electronic Commutation (EC)
47.0dB
6.50W
3000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV, UR
0.683 lb (309.8 g)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.