AC8300H | |
---|---|
DigiKey Part Number | 381-2739-ND |
Manufacturer | |
Manufacturer Product Number | AC8300H |
Description | FAN 85-265VAC 47CFM 8.3W 80X32MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 46.9 CFM (1.31m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AC8300H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 46.9 CFM (1.31m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 8.30W | |
RPM | 5000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 0.717 lb (325.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 55000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.50000 | ¥658.50 |
10 | ¥595.78200 | ¥5,957.82 |
25 | ¥556.58480 | ¥13,914.62 |
50 | ¥548.74680 | ¥27,437.34 |
100 | ¥505.63030 | ¥50,563.03 |