OA80EC-UR-1WBXC | |
---|---|
DigiKey Part Number | 1053-OA80EC-UR-1WBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA80EC-UR-1WBXC |
Description | EC FAN 80X38MM 85-265VAC 60CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 80mm L x 80mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 50.0dB | |
Power (Watts) | 6.30W | |
RPM | 4500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.73000 | ¥264.73 |
10 | ¥241.74900 | ¥2,417.49 |
25 | ¥232.56960 | ¥5,814.24 |
50 | ¥217.26900 | ¥10,863.45 |
100 | ¥200.43830 | ¥20,043.83 |
250 | ¥197.37852 | ¥49,344.63 |