AC DC Desktop, Wall Power Adapters

Results: 6
Voltage - Output
9V12V18V24V30V36V
Current - Output (Max)
1.8A2.5A3.3A5A6A-
Power (Watts)
54 W59 W60 W65 W
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
ICM60-360
ICM60-360
AC/DC WALL MOUNT ADAPTER 36V 65W
Tri-Mag, LLC
197
In Stock
1 : ¥112.47000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
36V
1.8A
65 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
cUL, FCC, UL
62368-1
ICM60-240
ICM60-240
AC/DC WALL MOUNT ADAPTER 24V 60W
Tri-Mag, LLC
130
In Stock
1 : ¥112.47000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
24V
2.5A
60 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
cUL, FCC, UL
62368-1
ICM60-120
ICM60-120
AC/DC WALL MOUNT ADAPTER 12V 60W
Tri-Mag, LLC
6,390
In Stock
1 : ¥165.10000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
12V
5A
60 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
cUL, FCC, UL
62368-1
ICM60-300
ICM60-300
AC/DC WALL MOUNT ADAPTER 30V
Tri-Mag, LLC
250
In Stock
1 : ¥112.47000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
30V
-
-
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
-
cUL, FCC, UL
62368-1
ICM60-180
ICM60-180
AC/DC WALL MOUNT ADAPTER 18V 59W
Tri-Mag, LLC
230
In Stock
1 : ¥112.47000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
18V
3.3A
59 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
cUL, FCC, UL
62368-1
ICM60-090
ICM60-090
AC/DC WALL MOUNT ADAPTER 9V 54W
Tri-Mag, LLC
0
In Stock
Check Lead Time
1 : ¥125.69000
Box
Box
Active
International
Wall Mount (Class II)
Fixed Blade, Multi-Blade (Sold Separately)
90 ~ 264 VAC
9V
6A
54 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
39.4" (1.00m)
NEMA 1-15P, Multi-Blade (Sold Separately)
4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm)
cUL, FCC, UL
62368-1
Showing
of 6

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.