AC DC Desktop, Wall Power Adapters

Results: 4
Voltage - Output
12V15V24V48V
Current - Output (Max)
5.21A10.4A16.66A20A
Cord Length
47.2" (1.20m)59" (1.50m)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
L6R250DM-120-C14
L6R250DM-120-C14
AC/DC DESKTOP ADAPTER 12V 250W
Tri-Mag, LLC
300
In Stock
1 : ¥1,406.59000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
20A
250 W
150mW (Max)
-
Medical
Level VI
0°C ~ 40°C
Rectangular, 6 Position
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm)
CE, cULus, EN, FCC, TUV
60601-1
L6R250DM-240-C14
L6R250DM-240-C14
AC/DC DESKTOP ADAPTER 24V 250W
Tri-Mag, LLC
66
In Stock
1 : ¥1,089.36000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
10.4A
250 W
150mW (Max)
-
Medical
Level VI
0°C ~ 40°C
Rectangular, 6 Position
59" (1.50m)
IEC 320-C14
8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm)
CE, cULus, EN, FCC, TUV
60601-1
L6R250DM-150-C14
L6R250DM-150-C14
AC/DC DESKTOP ADAPTER 15V 250W
Tri-Mag, LLC
48
In Stock
1 : ¥1,109.97000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
16.66A
250 W
150mW (Max)
-
Medical
Level VI
0°C ~ 40°C
Rectangular, 6 Position
59" (1.50m)
IEC 320-C14
8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm)
CE, cULus, EN, FCC, TUV
60601-1
L6R250DM-480-C14
L6R250DM-480-C14
AC/DC DESKTOP ADAPTER 48V 250W
Tri-Mag, LLC
0
In Stock
Check Lead Time
250 : ¥1,170.64656
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
5.21A
250 W
150mW (Max)
-
Medical
Level VI
0°C ~ 40°C
Rectangular, 6 Position
59" (1.50m)
IEC 320-C14
8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm)
CE, cULus, EN, FCC, TUV
60601-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.