SC0623

DigiKey Part Number
2648-SC0623-ND
Manufacturer
Manufacturer Product Number
SC0623
Description
AC/DC WALL MNT ADAPTER 5.1V 13W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
96 ~ 264 VAC
Voltage - Output
5.1V
Current - Output (Max)
2.5A
Power (Watts)
13 W
No Load Power Consumption
75mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
80.73%
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
Approval Agency
-
Standard Number
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.68000¥65.68