AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥868.60000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 11.25A | 270 W | 500mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
95 In Stock | 1 : ¥778.95000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.41A | 250 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | CB, CCC, CE, cULus, FCC, TUV | 60950-1 | |||
38 In Stock | 1 : ¥827.55000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.4A | 250 W | 164mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.4mm) | CE, cULus | 62368-1 | |||
100 In Stock | 1 : ¥917.61000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10A | 240 W | 150mW (Max) | - | Medical | Level VI, CoC Tier 2 | -20°C ~ 50°C | Rectangular, 6 Position | 39.4" (1.00m) | IEC 320-C14 | 8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm) | CE | 60601-1 | |||
155 In Stock | 1 : ¥1,266.61000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 10A | 240 W | 150mW (Max) | - | Medical | Level VI, CoC Tier 2 | -20°C ~ 50°C | Rectangular, 6 Position | 39.4" (1.00m) | IEC 320-C8 | 8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm) | CE | - | |||
66 In Stock | 1 : ¥1,089.36000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.4A | 250 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 59" (1.50m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | CE, cULus, EN, FCC, TUV | 60601-1 |