658 | |
---|---|
DigiKey Part Number | 1528-1519-ND |
Manufacturer | |
Manufacturer Product Number | 658 |
Description | AC/DC DESKTOP ADAPTER 5V 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 44" (1.12m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.50" L x 2.40" W x 1.30" H (139.7mm x 61.0mm x 33.0mm) | |
Approval Agency | cULus | |
Weight | 0.926 lb (420.03 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.88000 | ¥245.88 |