AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,080 In Stock | 1 : ¥108.37000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 1.33A | 20 W | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | CB, cURus, TUV, UL | 62368-1 | |||
1,077 In Stock | 1 : ¥108.37000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 830mA | 20 W | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | CB, cURus, TUV, UL | 62368-1 | |||
1,073 In Stock | 1 : ¥108.37000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | CB, cURus, TUV, UL | 62368-1 | |||
1,044 In Stock | 1 : ¥108.37000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 1.67A | 20 W | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | CB, cURus, TUV, UL | 62368-1 | |||
1,035 In Stock | 1 : ¥108.37000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 305 VAC, 120 ~ 430 VDC | 18V | - | - | - | 1.11A | 20 W | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | CB, cURus, TUV, UL | 62368-1 |