AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥11.16000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 57% | Through Hole | 4-SIP Module | 0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm) | CE | - | |||
0 In Stock | 1 : ¥17.14000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 15V | - | - | - | 200mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CB, CE, cURus | - | |||
0 In Stock | 140 : ¥19.79264 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 15V | - | - | - | 340mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥18.10000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 15V | - | - | - | 340mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥18.10000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥18.10000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 420mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Open Frame | 1 | 176 ~ 418 VAC, 250 ~ 590 VDC | 15V | - | - | - | 530mA | 7.95 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-SIP Module | 1.17" L x 0.55" W x 0.79" H (29.8mm x 14.1mm x 20.0mm) | - | 62368-1 | |||
0 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 305 VAC, 90 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-SIP Module | 1.14" L x 0.55" W x 0.68" H (28.8mm x 14.1mm x 17.2mm) | CB, CE, cURus, UKCA, UL | 60335-1; 62368-1 |