AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,517 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,881 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,212 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
16,144 In Stock | 1 : ¥95.48000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 416mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
1,709 In Stock | 1 : ¥105.09000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 850mA | 10 W | Medical | Universal Input | -30°C ~ 85°C (With Derating) | 83% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, TUV | - | |||
454 In Stock | 1 : ¥107.06000 Tube | Tube | Active | Enclosed | 2 | 80 ~ 305 VAC | 12V | - | - | - | 420mA, 420mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
9,592 In Stock | 1 : ¥111.16000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.67A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
6,256 In Stock | 1 : ¥114.20000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.67A | 15 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | - | |||
748 In Stock | 1 : ¥219.89000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 830mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
1,210 In Stock | 1 : ¥278.39000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC | 12V | - | - | - | 840mA | 10 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cULus | 60950-1 | |||
611 In Stock | 1 : ¥172.24000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 900mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 76% | Through Hole | 4-DIP Module | 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm) | CE, cURus, EN, UL | 60950-1 | |||
43 In Stock | 1 : ¥79.22000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 833mA | 10 W | ITE (Commercial) | Baseplate | -40°C ~ 65°C | 83% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥28.74000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥53.12000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CB, CE, cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥66.20000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CB, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥105.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 2.5A | 30 W | Household Appliances, ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | - | 60335-1; 62368-1 |