AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,298 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
5,191 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 167mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
12,517 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,881 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
322 In Stock | 1 : ¥82.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
11,247 In Stock | 1 : ¥94.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.8A | 22 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
192 In Stock | 1 : ¥47.95000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 42mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
134 In Stock | 1 : ¥64.04000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 167mA | 2 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 90°C (With Derating) | 73% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
326 In Stock | 1 : ¥59.03000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 416mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥51.56000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥48.60000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 400 VDC | 12V | - | - | - | 83mA | 1 W | Household Appliances, ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C | 74% | Through Hole | 12-SIP Module, 6 Leads | 1.32" L x 0.39" W x 0.84" H (33.5mm x 10.0mm x 21.4mm) | CE, cURus, DEMKO | - | |||
0 In Stock | 1 : ¥12.78000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CE | - | |||
0 In Stock | 60 : ¥47.49650 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 |