IRM-01-24 | |
---|---|
DigiKey Part Number | 1866-2994-ND |
Manufacturer | |
Manufacturer Product Number | IRM-01-24 |
Description | AC/DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 42mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
5 | ¥45.18600 | ¥225.93 |
10 | ¥44.03700 | ¥440.37 |
25 | ¥42.56600 | ¥1,064.15 |