![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/507/225/MFG_PBO-1_tmb.jpg)
IRM-01
Power Supplies - Board Mount | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IRM-01-5 AC/DC CONVERTER 5V 1W | AC/DC CONVERTER 5V 1W | 8,628 | Tube | - | |
IRM-01-12 AC/DC CONVERTER 12V 1W | AC/DC CONVERTER 12V 1W | 7,017 | Tube | - | |
IRM-01-24 AC/DC CONVERTER 24V 1W | AC/DC CONVERTER 24V 1W | 192 | Tube | - | |
IRM-01-3.3S AC/DC CONVERTER 3.3V 1W | AC/DC CONVERTER 3.3V 1W | 753 | Tube | - | |
IRM-01-5S AC/DC CONVERTER 5V 1W | AC/DC CONVERTER 5V 1W | 628 | Tube | - | |
IRM-01-9 AC/DC CONVERTER 9V 1W | AC/DC CONVERTER 9V 1W | 363 | Tray | - | |
IRM-01-15 AC/DC CONVERTER 15V 1W | AC/DC CONVERTER 15V 1W | 88 | Tube | - | |
IRM-01-15S AC/DC CONVERTER 15V 1W | AC/DC CONVERTER 15V 1W | 94 | Tube | - | |
IRM-01-3.3 AC/DC CONVERTER 3.3V 1W | AC/DC CONVERTER 3.3V 1W | 0 | Tube | - | |
IRM-01-9S AC/DC CONVERTER 9V 1W | AC/DC CONVERTER 9V 1W | 10 | Tube | - | |
IRM-01-24S AC/DC CONVERTER 24V 1W | AC/DC CONVERTER 24V 1W | 8 | Tube | - | |
IRM-01-12S AC/DC CONVERTER 12V 1W | AC/DC CONVERTER 12V 1W | 5 | Tube | - |