AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,298 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | |||
12,517 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | |||
1,881 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | |||
16,456 In Stock | 1 : ¥95.48000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | |||
744 In Stock | 1 : ¥81.28000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC, 110 ~ 390 VDC | 5V | - | - | - | 800mA | 4 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 76% | Through Hole | 6-DIP Module | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) | CB, CE, cURus | |||
1,133 In Stock | 1 : ¥61.82000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | |||
948 In Stock | 1 : ¥77.91000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 69% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
0 In Stock | 1 : ¥11.16000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 57% | Through Hole | 4-SIP Module | 0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm) | CE |