AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,298 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
5,191 In Stock | 1 : ¥41.87000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 167mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
7,897 In Stock | 1 : ¥43.51000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
8,628 In Stock | 1 : ¥51.72000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
770 In Stock | 1 : ¥51.97000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 133mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
12,602 In Stock | 1 : ¥54.51000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 600mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
19,722 In Stock | 1 : ¥55.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 71% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
2,984 In Stock | 1 : ¥55.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 420mA | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
7,958 In Stock | 1 : ¥55.99000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
5,140 In Stock | 1 : ¥59.11000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 850mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
12,517 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,881 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,212 In Stock | 1 : ¥60.83000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
207 In Stock | 1 : ¥64.04000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 90°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
2,006 In Stock | 1 : ¥69.04000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 670mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
926 In Stock | 1 : ¥69.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 2.5A | 8.25 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
5,131 In Stock | 1 : ¥72.41000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
3,145 In Stock | 1 : ¥72.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79.03% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
204 In Stock | 1 : ¥72.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | 1.2A | 6 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 75.18% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
2,055 In Stock | 1 : ¥73.56000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 400mA | 2 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 69% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | - | |||
2,109 In Stock | 1 : ¥74.71000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1.4A | 21 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
4,315 In Stock | 1 : ¥76.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 420mA | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
322 In Stock | 1 : ¥82.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
1,574 In Stock | 1 : ¥84.15000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
921 In Stock | 1 : ¥84.56000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, Medical | Universal Input | -35°C ~ 85°C (With Derating) | 86.5% | Through Hole | 4-DIP Module | 1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm) | CB, CE, cURus, EAC, TUV | - |