VOF-6B-S5 | |
---|---|
DigiKey Part Number | 102-4242-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6B-S5 |
Description | AC/DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1.2A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-6B-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 75.18% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
6 | ¥71.97333 | ¥431.84 |
10 | ¥70.95700 | ¥709.57 |
26 | ¥68.93077 | ¥1,792.20 |
50 | ¥64.87560 | ¥3,243.78 |
100 | ¥62.84850 | ¥6,284.85 |
250 | ¥60.82120 | ¥15,205.30 |
500 | ¥58.79370 | ¥29,396.85 |