PSK-6B-S5 | |
---|---|
DigiKey Part Number | 102-4150-ND |
Manufacturer | |
Manufacturer Product Number | PSK-6B-S5 |
Description | AC/DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-6B-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 75.18% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
5 | ¥92.39400 | ¥461.97 |
18 | ¥91.06056 | ¥1,639.09 |
36 | ¥85.70583 | ¥3,085.41 |
54 | ¥83.02704 | ¥4,483.46 |
108 | ¥80.34889 | ¥8,677.68 |
252 | ¥77.67028 | ¥19,572.91 |
504 | ¥74.99200 | ¥37,795.97 |