RAC02-05SGA | |
---|---|
DigiKey Part Number | 945-3047-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-05SGA |
Description | AC/DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 400mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-05SGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.56000 | ¥73.56 |
5 | ¥71.01400 | ¥355.07 |
10 | ¥67.81300 | ¥678.13 |
25 | ¥65.67840 | ¥1,641.96 |
50 | ¥64.85740 | ¥3,242.87 |
100 | ¥62.96920 | ¥6,296.92 |
250 | ¥58.70044 | ¥14,675.11 |