RAC10-12SK/277

DigiKey Part Number
945-3122-5-ND
Manufacturer
Manufacturer Product Number
RAC10-12SK/277
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 840mA 80 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC10-12SK/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
840mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.06000¥107.06
5¥105.56200¥527.81
10¥104.02600¥1,040.26
25¥97.91000¥2,447.75
50¥94.85120¥4,742.56
100¥91.79140¥9,179.14
250¥88.73156¥22,182.89
500¥85.67194¥42,835.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.