85W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283 In Stock | 1 : ¥421.66000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 7.1 A | - | - | 85W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
31 In Stock | 1 : ¥1,358.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 7.08 A | - | - | 85W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm) | CB, CE, cURus | - | |||
226 In Stock | 1 : ¥152.62000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.77 A | - | - | 85W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 277 VAC | 15V | - | - | - | - | - | 5.7 A | - | - | 85W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
19 In Stock | 1 : ¥261.07000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | -5V | - | - | - | 8 A | 3.5 A | 500 mA | 85W | ITE (Commercial) | 3 kV | 76% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
24 In Stock | 1 : ¥409.51000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 12.5V | -12.5V | - | - | - | 8 A | 3 A | 500 mA | 85W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | - | |||
2 In Stock | 1 : ¥446.12000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | - | 6.5 A | 500 mA | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
3 In Stock | 1 : ¥1,298.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 7 A | - | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥421.66000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.55 A | - | - | 85W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥400.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 17 A | - | - | 85W | ITE (Commercial) | 3 kV | 83% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1,020 : ¥276.60385 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 277 VAC | 24V | - | - | - | - | - | 3.6 A | - | - | 85W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
0 In Stock | 1 : ¥344.81000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 277 VAC | 12V | - | - | - | - | - | 7.1 A | - | - | 85W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
0 In Stock Check Lead Time | 24 : ¥418.57333 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 17 A | - | - | 85W | Medical | 4 kV | 83% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 5 : ¥490.09200 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.88 A | - | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
0 In Stock Check Lead Time | 50 : ¥626.60020 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.75 A | - | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
0 In Stock Check Lead Time | 50 : ¥656.73180 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 24V | 5V | - | - | - | - | 3.6 A | 500 mA | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
0 In Stock Check Lead Time | 50 : ¥800.29500 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 6 A | 4 A | 500 mA | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,358.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 5.66 A | - | - | 85W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 5 : ¥1,664.25800 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | - | 6 A | 4 A | - | 85W | ITE (Commercial) | - | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 277 VAC | 48V | - | - | - | - | - | 1.8 A | - | - | 85W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 |