TML 100-112C | |
---|---|
DigiKey Part Number | 1951-3152-ND |
Manufacturer | |
Manufacturer Product Number | TML 100-112C |
Description | AC/DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 100-112C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.08 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.60" L x 2.48" W x 1.46" H (142.2mm x 63.0mm x 37.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,358.31000 | ¥1,358.31 |
10 | ¥1,273.39000 | ¥12,733.90 |
25 | ¥1,230.94200 | ¥30,773.55 |
50 | ¥1,188.49560 | ¥59,424.78 |
100 | ¥1,050.64970 | ¥105,064.97 |