AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥446.12000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | 6.5 A | 500 mA | - | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
3 In Stock | 1 : ¥1,298.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 7 A | - | - | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥490.09200 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 1.88 A | - | - | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥626.60020 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 3.75 A | - | - | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥656.73180 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 24V | 5V | - | - | - | 3.6 A | 500 mA | - | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥800.29500 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 4 A | 500 mA | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥1,664.25800 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | 6 A | 4 A | - | 85W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥1,695.11200 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | 24V | - | - | 6 A | 500 mA | 2 A | 80W | ITE (Commercial) | 82% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm) | - |