80W (115W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥2,211.64000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.3 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
18 In Stock | 1 : ¥2,035.29000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 2.9 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
0 In Stock | 45 : ¥1,232.72400 Box | Box | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.7 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
0 In Stock | 45 : ¥1,232.72400 Box | Box | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC | 5.1V | - | - | - | - | 12 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 5.3 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
0 In Stock | 45 : ¥1,869.80667 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 6.7 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
0 In Stock | 50 : ¥1,927.85100 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.8 A | 80W (115W Forced Air) | Medical | 81% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 5.3 A | 80W (115W Forced Air) | Medical | 86% | 0°C ~ 50°C | PFC, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CB, CE, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.3 A | 80W (115W Forced Air) | Medical | 88% | 0°C ~ 50°C | PFC, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CB, CE, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 2.9 A | 80W (115W Forced Air) | Medical | 86% | 0°C ~ 50°C | PFC, Universal Input | Chassis Mount | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | CB, CE, cURus |