GPFM115-24CG | |
---|---|
DigiKey Part Number | GPFM115-24CG-ND |
Manufacturer | |
Manufacturer Product Number | GPFM115-24CG |
Description | AC/DC CONVERTER 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.8 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,927.85100 | ¥96,392.55 |