GPFM115-28G | |
---|---|
DigiKey Part Number | 271-2660-ND |
Manufacturer | |
Manufacturer Product Number | GPFM115-28G |
Description | AC/DC CONVERTER 28V 80W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.9 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,035.29000 | ¥2,035.29 |
5 | ¥1,971.70000 | ¥9,858.50 |
10 | ¥1,908.09000 | ¥19,080.90 |
25 | ¥1,844.48680 | ¥46,112.17 |