AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥685.83000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 3.5 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 80 : ¥954.29438 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | 6.4 A | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - |