62W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥377.65000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 4 A | 2.5 A | 300 mA | - | - | - | 62W | ITE (Commercial) | 4.242 kV | 83% | 0°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
113 In Stock | 1 : ¥377.65000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 4 A | 3 A | 500 mA | - | - | - | 62W | ITE (Commercial) | 4.242 kV | 83% | 0°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
7 In Stock | 1 : ¥377.65000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | - | 4 A | 1.5 A | 500 mA | - | - | - | 62W | ITE (Commercial) | 4.242 kV | 83% | 0°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, cURus, FCC, TUV | - | |||
9 In Stock | 1 : ¥384.22000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 375 VDC | 48V | - | - | - | - | - | 1.3 A | - | - | - | - | - | 62W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | CB, CE, cURus | 62368-1 | |||
60 In Stock | 1 : ¥152.78000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.26 A | - | - | - | - | - | 62W | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 50°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
0 In Stock Check Lead Time | 1 : ¥227.74000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | 5V | 12V | - | - | - | 6 A | 6 A | 1 A | - | - | - | 62W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥152.78000 Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 3.44 A | - | - | - | - | - | 62W | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 50°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
0 In Stock Check Lead Time | 63 : ¥209.61714 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | 5V | 12V | - | - | - | 6 A | 6 A | 1 A | - | - | - | 62W | Medical | 4 kV | 74% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 96 : ¥400.38281 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 24V | -12.8V | - | - | - | 6 A | 1 A | 500 mA | - | - | - | 62W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock | 6 : ¥533.70500 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 62W | ITE (Commercial) | - | - | - | - | Benchtop | 8.25" L x 3.00" W x 3.25" H (209.6mm x 76.2mm x 82.6mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥578.63000 Box | Box | Active | Open Frame | 6 | 85 ~ 132 VAC | 48V | 48V | 48V | 48V | 48V | 48V | 1.3 A | 1.3 A | 1.3 A | 1.3 A | 1.3 A | 1.3 A | 62W | ITE (Commercial) | 2 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5.2 A | - | - | - | - | - | 62W | Medical | 4 kV | 77% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5.2 A | - | - | - | - | - | 62W | ITE (Commercial) | 3 kV | 79% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | Active | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | -15V | - | - | - | - | 1.7 A | 2.4 A | - | - | - | - | 62W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 71°C (With Derating) | Universal Input | Chassis Mount | 4.72" L x 1.22" W x 3.23" H (119.9mm x 31.0mm x 82.0mm) | CE, cURus, TUV | - |