CFM60T-03 | |
---|---|
DigiKey Part Number | 2034-3759-ND |
Manufacturer | |
Manufacturer Product Number | CFM60T-03 |
Description | AC/DC CONVERTER 5V 24V -12V 62W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM60T-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.65000 | ¥377.65 |
5 | ¥366.32200 | ¥1,831.61 |
10 | ¥355.33700 | ¥3,553.37 |
25 | ¥344.67400 | ¥8,616.85 |
50 | ¥330.88640 | ¥16,544.32 |
100 | ¥314.34270 | ¥31,434.27 |