AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥310.82000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.7 A | - | - | 41W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
31 In Stock | 1 : ¥226.26000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 830 mA | - | - | 40W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
34 In Stock | 1 : ¥310.82000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 42W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 96 : ¥265.11250 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5.1V | - | - | - | - | - | 8 A | - | - | 41W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 96 : ¥265.11250 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | - | - | 41W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 96 : ¥400.38281 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 12.5V | -12.8V | - | - | - | 6 A | 2 A | 500 mA | 63W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 96 : ¥400.38281 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 24V | -12.8V | - | - | - | 6 A | 1 A | 500 mA | 62W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 96 : ¥400.38281 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 14.6V | -14.8V | - | - | - | 6 A | 1.5 A | 500 mA | 61W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 96 : ¥400.38281 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5.2V | -12.8V | - | - | - | 6 A | 3 A | 500 mA | 42W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 |