61W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥425.19000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 14.6V | -14.8V | - | - | - | 6 A | 1.5 A | 500 mA | 61W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
13 In Stock | 1 : ¥1,328.02000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | 61W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.75" H (177.8mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥1,797.37000 Bulk | Bulk | Not For New Designs | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | 61W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 2.75" H (177.8mm x 123.7mm x 69.9mm) | CSA, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,335.00000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | 61W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥152.21000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | - | 5.5 A | 2.8 A | - | 61W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 96 : ¥360.79698 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 23.8V | -12.8V | - | - | - | 6 A | 1 A | 500 mA | 61W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥375.24000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 1.7 A | - | - | 61W | Household Appliances, ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CE, cURus, DEMKO, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : ¥400.38281 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.2V | 14.6V | -14.8V | - | - | - | 6 A | 1.5 A | 500 mA | 61W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | 61W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | 61W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.88" W x 2.75" H (177.8mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 5.1 A | - | - | 61W | ITE (Commercial) | 3.75 kV | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output | Chassis Mount | 6.50" L x 4.02" W x 1.65" H (165.0mm x 102.0mm x 42.0mm) | CE | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 2 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 24V | - | - | - | - | 5 A | 1.5 A | - | 61W | ITE (Commercial), Medical | 4.242 kV | 81% | 0°C ~ 45°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 5 A | 2.5 A | 500 mA | 61W | ITE (Commercial), Medical | 4.242 kV | 78% | 0°C ~ 45°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 265 VAC, 230 ~ 330 VDC | 5V | 12V | -12V | - | - | - | 5 A | 2.5 A | 500 mA | 61W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.89" L x 3.54" W x 1.42" H (175.0mm x 90.0mm x 36.0mm) | cUR, UR, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | - | 5.5 A | 2.8 A | - | 61W | Medical | 4 kV | 75% | -10°C ~ 55°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | - |