AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥175.61000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 24V | - | - | - | 3.5 A | 2 A | 66W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥157.63000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | - | - | - | 5.5 A | 2.8 A | 61W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm) | CB, CE, cURus, TUV |