490W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥1,253.14000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
3 In Stock | 1 : ¥888.71000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | 62368-1 | |||
2 In Stock | 1 : ¥1,092.48000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | Household Appliances, ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥820.57000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | 62368-1 | |||
0 In Stock | 1 : ¥604.41000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 55V | - | - | - | - | - | 8.9 A | 490W | Household Appliances, ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, UKCA | 60335-1; 62368-1 |