42W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥285.61000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 3 A | 1.5 A | 300 mA | 42W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
16 In Stock | 1 : ¥227.32000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 42W | ITE (Commercial), Medical | - | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE, cURus, TUV, UL | 60601-1; 62368-1 | |||
34 In Stock | 1 : ¥310.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 42W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥281.18000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 42W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : ¥347.43500 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5.2V | -12.8V | - | - | - | 6 A | 3 A | 500 mA | 42W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | - | |||
0 In Stock Check Lead Time | 96 : ¥360.78406 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5.2V | -12.8V | - | - | - | 6 A | 3 A | 500 mA | 42W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : ¥400.36844 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5.2V | -12.8V | - | - | - | 6 A | 3 A | 500 mA | 42W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.09000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 300 mA | 2 A | 3 A | 42W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : ¥414.41438 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5.2V | -12.8V | - | - | - | 6 A | 3 A | 500 mA | 42W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cUL, Nemko, UL | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | - | - | 42W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | - |