348W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥295.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
277 In Stock | 1 : ¥298.84000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
15 In Stock | 1 : ¥313.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | ITE (Commercial) | 3.75 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, CQC, cURus, EAC, UKCA | 62368-1 | |||
7 In Stock 60 Factory | 1 : ¥415.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 29 A | 348W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥794.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 29 A | 348W | ITE (Commercial), Medical | 4 kV | 86% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, DEMKO, TUV, UKCA | 60601-1; 62368-1 | |||
35 In Stock | 1 : ¥331.68000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
10 In Stock | 1 : ¥334.96000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥293.75000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 12V | - | - | - | - | - | 29 A | 348W | ITE (Commercial) | 1.5 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
0 In Stock | 1 : ¥193.09000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥248.35000 Box | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥256.80000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥256.80000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥256.80000 Box | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥261.07000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥265.26000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥269.53000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.05" L x 4.17" W x 1.18" H (179.0mm x 106.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥245.16000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CQC, cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥286.15000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥301.03000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥308.59000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥271.02000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CQC, cURus | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥315.99000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥318.88000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥319.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥326.45211 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 |