AMES350-15SNZ-Q | |
---|---|
DigiKey Part Number | 5245-AMES350-15SNZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES350-15SNZ-Q |
Description | AC/DC CONVERTER 15V 348W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 15V 90 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 240 ~ 373 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 23.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, EN, IEC, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.88000 | ¥318.88 |
5 | ¥300.41600 | ¥1,502.08 |
10 | ¥292.79000 | ¥2,927.90 |
25 | ¥283.01560 | ¥7,075.39 |
50 | ¥275.83560 | ¥13,791.78 |
100 | ¥268.83820 | ¥26,883.82 |
250 | ¥259.85772 | ¥64,964.43 |