AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥324.45000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
35 In Stock | 1 : ¥331.68000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
17 In Stock | 1 : ¥331.68000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 36V | - | - | - | - | - | 9.7 A | 349W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
16 In Stock | 1 : ¥334.63000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 7.3 A | 350W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
10 In Stock | 1 : ¥334.96000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
19 In Stock | 1 : ¥352.12000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 5V | - | - | - | - | - | 60 A | 300W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥326.45211 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥326.45211 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 7.3 A | 350W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥326.45211 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 36V | - | - | - | - | - | 9.7 A | 349W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥326.50368 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥329.15263 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 36V | - | - | - | - | - | 9.7 A | 349W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥329.15263 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 7.3 A | 350W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥329.15263 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥329.55474 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥329.66684 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥332.49263 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 29 A | 348W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥344.45737 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 5V | - | - | - | - | - | 60 A | 300W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 19 : ¥346.37158 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 5V | - | - | - | - | - | 60 A | 300W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 |