24W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥937.77000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | 24W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
57 In Stock | 1 : ¥1,074.46000 Bulk | Bulk | Not For New Designs | Open Frame | 2 | 100 ~ 240 VAC | 12V | -12V | - | - | - | - | 1 A | 1 A | - | 24W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.1mm) | CSA, cURus | - | |||
157 In Stock | 1 : ¥146.05000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | 24W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
44 In Stock | 1 : ¥540.60000 Box | Box | Active | Enclosed | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 12V | - | - | - | - | - | 2 A | - | - | 24W | Household Appliances, ITE (Commercial) | - | 83% | -25°C ~ 50°C | IP67, Universal Input | Chassis Mount | 2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm) | CB, CE, cCSAus | - | |||
274 In Stock | 1 : ¥635.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
129 In Stock | 1 : ¥502.83000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 500 mA | - | - | 24W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
19 In Stock | 1 : ¥863.23000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 500 mA | - | - | 24W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | 24W | Medical | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm) | CE, cURus, TUV | - | |||
6 In Stock | 1 : ¥154.09000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | -12V | - | - | - | - | 1 A | 1 A | - | 24W | ITE (Commercial) | 3 kV | 74% | -10°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥488.71000 Box | Box | Active | Enclosed | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 24V | - | - | - | - | - | 1 A | - | - | 24W | Household Appliances, ITE (Commercial) | - | 85% | -25°C ~ 50°C | IP67, Universal Input | Chassis Mount | 2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm) | CB, CE, cCSAus | - | |||
17 In Stock | 1 : ¥660.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 83% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
20 In Stock | 1 : ¥677.70000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | -12V | - | - | - | - | 1 A | 1 A | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
12 In Stock | 1 : ¥406.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1 A | - | - | 24W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 80°C (With Derating) | - | Chassis Mount | 2.09" L x 2.01" W x 0.97" H (53.0mm x 51.0mm x 24.5mm) | CE, cURus, EAC, UKCA | 60335-1; 60601-1; 62368-1 | |||
8 In Stock | 1 : ¥403.50000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 2 A | - | - | 24W | Household Appliances, ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 80°C (With Derating) | - | Chassis Mount | 2.09" L x 2.01" W x 0.97" H (53.0mm x 51.0mm x 24.5mm) | CE, cURus, EAC, UKCA | 60335-1; 60601-1; 62368-1 | |||
5 In Stock | 1 : ¥660.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 1.6 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 82% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥677.70000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
5 In Stock | 1 : ¥270.50000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 1.6 A | - | - | 24W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 50 : ¥558.13920 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 80°C | Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | - | 60601-1; 60950-1; UL 508 | |||
0 In Stock Check Lead Time | 50 : ¥558.13920 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 1.6 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 82% | -40°C ~ 80°C | Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | - | 60601-1; 60950-1; UL 508 | |||
0 In Stock Check Lead Time | 50 : ¥558.13920 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | - | - | 2.666 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 82% | -40°C ~ 80°C | Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | - | 60601-1; 60950-1; UL 508 | |||
0 In Stock Check Lead Time | 50 : ¥558.13920 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 77% | -40°C ~ 80°C | Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | - | 60601-1; 60950-1; UL 508 | |||
0 In Stock Check Lead Time | 50 : ¥558.13920 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2 A | - | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 83% | -40°C ~ 80°C | Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | - | 60601-1; 60950-1; UL 508 | |||
0 In Stock Check Lead Time | 5 : ¥709.22000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | 5V | 12V | - | - | - | 4 A | 1.5 A | 250 mA | 24W | Industrial, ITE (Commercial) | 3 kV | 71% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cULus, cURus | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 175 ~ 210V | - | - | - | - | - | 120 mA | - | - | 24W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 1.62" H (123.7mm x 101.6mm x 41.2mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 264 VAC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | 24W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm) | CE, cURus, TUV | - |