HB200-0.12-A | |
---|---|
DigiKey Part Number | 179-2031-ND |
Manufacturer | |
Manufacturer Product Number | HB200-0.12-A |
Description | AC/DC CONVERTER 175-210V 24W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 175 ~ 210V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 175 ~ 210V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 120 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.87" L x 4.00" W x 1.62" H (123.7mm x 101.6mm x 41.2mm) | |
Approval Agency | - | |
Minimum Load Required | - |